- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811104-000
811104-000
TE Connectivity / Raychem Brand
222A121-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A121-12-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- High Temperature Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords: 811104000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811104-000
-
Alias/AKA:222A121-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
-
Cable Diameter Range:5.3 – 19 in, 5.3 – 18 mm
-
Material:Modified Fluoro-Elastomer
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material Code:12
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Lipped:No
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm
-
Molded Part Shape:90 °
-
Adhesive Options:S1255-04 Separate Adhesive
-
Molded Part Type:Molded Boot
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Molded Part Shape Code:222
-
Formcode des Formteils:222
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$111.10
26
$68.37
39
$54.13
51 +
$53.04
Click for Quote
Log in
to unlock special pricing