- Home ›
- All Products›
- 811102-000
811102-000
TE Connectivity / Raychem Brand
222A152-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A152-12-0
Search Keywords: 811102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811102-000
-
Alias/AKA:222A152-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:No
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Government Qualified:No
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Adhesive Options:S1255-04 Separate Adhesive
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Cable Diameter Range:.331 – 1.039 in, 8.4 – 26.4 mm
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$193.41
25
$106.49
38
$73.95
50 +
$72.47
Click for Quote
Log in
to unlock special pricing