- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811100-000
TE Connectivity / Raychem Brand
811100-000
202D185-12-0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
202D185-12-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 28
Search Keywords: 811100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811100-000
-
Alias/AKA:202D185-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Styles:Straight
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:44.5/20.4 mm
-
Inside Diameter Before Shrinking:66/45.7 mm
Frequently Asked Questions
Is 811100-000 RoHS compliant?
Yes, 811100-000 is RoHS compliant.
What is the lead time for 811100-000?
The standard lead time for 811100-000 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
13
65 Weeks
can ship
12/7/27
Price (USD)
Qty
Unit Price
1
$238.09
5
$211.96
10
$203.09
13
$202.04
25
$198.04
38
$197.01
50 +
$196.00
Click for Quote
Log in
to unlock special pricing