- Home ›
- All Products›
- 811041-000
811041-000
TE Connectivity / Raychem Brand
202A174-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A174-12-0
Search Keywords: 811041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811041-000
-
Alias/AKA:202A174-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:No
-
Adhesive Options:S1255-04 Separate Adhesive
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Material:Modified Fluoro-Elastomer
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Cable Diameter Range:.63 – 1.9 in, 16 – 48.3 mm
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$237.57
25
$130.81
38
$90.84
50 +
$89.02
Click for Quote
Log in
to unlock special pricing