- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 81044/9-24-9
81044/9-24-9
TE Connectivity / Raychem Brand
81044/9-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/9-24-9
Search Keywords: 810449249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-24-9
-
Alias/AKA:265128-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Wire Size:24 AWG, .2 mm²
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,842
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
6/14/27
CUSTOMERS
ALSO BOUGHT