High Performance Cable 20AWG 1.77mm Tin Coated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 20AWG 1.77mm Tin Coated Copper White 600VAC
Search Keywords: 810449209CS1464
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    81044/9-20-9CS1464
  • Alias/AKA:
    339369-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    1.77 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks can ship 5/31/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.075
2,500
$0.662
3,750
$0.524
5,000 +
$0.513
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!