- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/9-18-9
81044/9-18-9
TE Connectivity / Raychem Brand
High Performance Cable 18AWG 2.1mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 18AWG 2.1mm Tin Coated Copper White 600VAC
Search Keywords: 810449189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-18-9
-
Alias/AKA:265041-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,955 Feet
Ships today, if you order in
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
150
$1.1249
10,000
$1.1221
25,000
$1.1193
50,000
$1.1165
100,000
$0.5703
150,000
$0.3882
200,000 +
$0.3804
Click for Quote
Log in
to unlock special pricing