- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/9-10-2
81044/9-10-2
TE Connectivity / Raychem Brand
High Performance Cable 10AWG 4.06mm Tin Coated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 10AWG 4.06mm Tin Coated Copper Red 600VAC
Search Keywords: 810449102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-10-2
-
Alias/AKA:265790-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:4.06 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
52 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
10
$4.18
50
$4.17
100
$4.16
250
$4.15
500
$2.56
750
$2.02
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing