- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/9-0-9
81044/9-0-9
TE Connectivity / Raychem Brand
High Performance 0AWG White 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance 0AWG White 600V
Search Keywords: 81044909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-0-9
-
Alias/AKA:265116-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
125
$65.77
250
$34.71
375
$23.87
500 +
$23.40
Click for Quote
Log in
to unlock special pricing