- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/6-16-9
81044/6-16-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 16AWG Tin Coated Copper White 600VAC
Search Keywords: 810446169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-16-9
-
Alias/AKA:262029-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,095 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$2.871
250
$2.273
500
$2.180
1,000
$2.169
2,500
$2.158
5,000
$1.666
7,500
$1.618
10,000 +
$1.334
Click for Quote
Log in
to unlock special pricing