- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/6-14-9
81044/6-14-9
TE Connectivity / Raychem Brand
High Performance 14AWG White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance 14AWG White 600V
Search Keywords: 810446149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-14-9
-
Alias/AKA:262036-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$2.22
100
$1.80
250
$1.72
500
$1.67
1,000
$1.58
2,500
$1.54
5,000
$1.19
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing