- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/6-0-9
81044/6-0-9
TE Connectivity / Raychem Brand
High Performance Cable 0AWG 13.33mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 0AWG 13.33mm Tin Coated Copper White 600VAC
Search Keywords: 81044609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-0-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:0 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:13.33 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$20.14
25
$11.73
100
$10.50
125
$10.18
250
$10.08
375
$9.97
500 +
$9.88
Click for Quote
Log in
to unlock special pricing