- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-26-9
81044/12-26-9
TE Connectivity / Raychem Brand
High Performance Cable 26AWG 0.86mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 26AWG 0.86mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 8104412269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-26-9
-
Alias/AKA:282206-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.8198
250
$0.6661
500
$0.6644
1,000
$0.6362
2,500
$0.5839
5,000
$0.5825
7,500
$0.5577
10,000 +
$0.4392
Click for Quote
Log in
to unlock special pricing