- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-26-6
TE Connectivity / Raychem Brand
81044/12-26-6
High Performance Cable 26AWG 0.86mm Tin Plated Copper Blue 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
High Performance Cable 26AWG 0.86mm Tin Plated Copper Blue 600VAC
Search Keywords: 8104412266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-26-6
-
Alias/AKA:282203-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Frequently Asked Questions
Is 81044/12-26-6 RoHS compliant?
Yes, 81044/12-26-6 is RoHS compliant.
What is the lead time for 81044/12-26-6?
The standard lead time for 81044/12-26-6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,250
$1.076
2,500
$0.662
3,750
$0.524
5,000 +
$0.514
Click for Quote
Log in
to unlock special pricing