- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-24-94
81044/12-24-94
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 1.02mm Tinned Copper White/Yellow 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 24AWG 1.02mm Tinned Copper White/Yellow 600VAC
Search Keywords: 81044122494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-24-94
-
Alias/AKA:282642-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:242059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White/Yellow2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2,400
Stock lot only:
2400 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
52 Weeks
can ship
5/13/27