- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 81044/12-24-917
81044/12-24-917
TE Connectivity / Raychem Brand
81044/12-24-917
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-24-917
Search Keywords: 810441224917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-24-917
-
Alias/AKA:282650-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Type:Spec 44
-
Wire Size:.205 mm²
-
Overall Outside Diameter:1.02 mm
-
Conductor Material:Tin-Plated Copper
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Wire Diameter:.04 in
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Conductor Diameter:.64 mm
-
Product Type:Wire Lead
-
Cable Style:Primary
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,306 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
52 Weeks
can ship
5/11/27