- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-22-9
81044/12-22-9
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
Search Keywords: 8104412229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-22-9
-
Alias/AKA:282256-004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,036 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$1.189
500
$0.631
1,000
$0.625
2,500
$0.622
5,000
$0.619
7,500
$0.616
10,000
$0.613
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT