- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-22-4
81044/12-22-4
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.19mm Tin Plated Copper Yellow 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.19mm Tin Plated Copper Yellow 600VAC
Search Keywords: 8104412224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-22-4
-
Alias/AKA:282345-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25,000
$0.6556
50,000
$0.3348
75,000
$0.2279
100,000 +
$0.2234
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT