- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-20-9-L285
81044/12-20-9-L285
TE Connectivity / Raychem Brand
81044/12-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-20-9
Search Keywords: 8104412209L285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-20-9-L285
-
Alias/AKA:CX0090-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5188
500
$0.4215
1,000
$0.4027
2,500
$0.3854
5,000
$0.3696
7,500
$0.3626
10,000
$0.2856
15,000 +
$0.2780
Click for Quote
Log in
to unlock special pricing