- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-20-9
81044/12-20-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 8104412209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-20-9
-
Alias/AKA:282218-006
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,974 Feet
Ships today, if you order in
Minimum Order Quantity:
11100 Feet
Order Increment:
11100 Feet
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.997
500
$0.810
1,000
$0.774
2,500
$0.741
5,000
$0.710
7,500
$0.697
10,000
$0.549
15,000 +
$0.534
Click for Quote
Log in
to unlock special pricing