Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

81044/12-20-1

High Performance Cable 20AWG 1.4mm Tin Plated Copper Brown 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
High Performance Cable 20AWG 1.4mm Tin Plated Copper Brown 600VAC
Search Keywords: 8104412201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    81044/12-20-1
  • Alias/AKA:
    282319-000
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.4 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 81044/12-20-1 RoHS compliant?
Yes, 81044/12-20-1 is RoHS compliant.
What is the lead time for 81044/12-20-1?
The standard lead time for 81044/12-20-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000 Meters
Can Ship immediately
MOQ for In Stock Qty:
2500 Meters
MOQ for out of Stock Qty:
2500 Meters
50 Weeks can ship 9/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.4600
3,750
$0.3641
5,000 +
$0.3569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!