- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-18-2
81044/12-18-2
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Red 600VAC
Search Keywords: 8104412182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-18-2
-
Alias/AKA:282378-003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,598 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
12 Weeks
can ship
8/24/26
CUSTOMERS
ALSO BOUGHT