- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-14-7
81044/12-14-7
TE Connectivity / Raychem Brand
High Performance Cable 14AWG 2.26mm Tin Plated Copper Violet 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 14AWG 2.26mm Tin Plated Copper Violet 600VAC
Search Keywords: 8104412147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-14-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Violet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
60
$0.732
100
$0.511
250
$0.421
500
$0.399
1,000
$0.379
2,000
$0.362
5,000
$0.288
10,000 +
$0.270
Click for Quote
Log in
to unlock special pricing