- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/12-12-9
81044/12-12-9
TE Connectivity / Raychem Brand
High Performance Cable 12AWG 2.74mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 12AWG 2.74mm Tin Plated Copper White 600VAC
Search Keywords: 8104412129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-12-9
-
Alias/AKA:282255-003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.74 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,320 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
30 Weeks
can ship
12/28/26