- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 810033-000
810033-000
TE Connectivity / Raychem Brand
Cheminax - 120 Ohm - AWG 19 - 19 Strands of 0.23 mm - Twinaxial Cable - J1939-11 Compliant.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cheminax - 120 Ohm - AWG 19 - 19 Strands of 0.23 mm - Twinaxial Cable - J1939-11 Compliant.
Search Keywords: 810033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:810033-000
-
Alias/AKA:2019D0309-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
3,500
can ship 7/5/27
Minimum Order Quantity:
5 Feet
60 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
5
$10.21
25
$9.35
50
$9.13
100
$8.92
250
$8.87
500
$8.82
1,000
$5.24
2,500 +
$5.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments