- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 810028-000
810028-000
TE Connectivity / Raychem Brand
222K121-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K121-3/86-0
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 810028000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:810028-000
-
Alias/AKA:222K121-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Type:Molded Boot
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Entry Size (Braided or Magneform Adapter):4
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm
-
Entry Size (Tinel-Lock Adapter):5
-
Government Qualified:No
-
Molded Part Shape:90 °
-
Formcode des Formteils:222
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Molded Part Shape Code:222
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Lipped:Yes
-
Material Code:3
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:5.6 – 14 in, 5.6 – 13 mm
-
Power Cable Accessory:No
-
Adhesive Type:High Performance Pre-Coat Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$16.346
5
$14.860
10
$14.640
25
$14.350
50
$14.130
100
$13.910
250
$13.620
500 +
$11.700
Click for Quote
Log in
to unlock special pricing