- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 809219-000
809219-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin
Search Keywords: 809219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809219-000
-
Alias/AKA:202D253-4-32-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:29.5/10.5 mm
-
Inside Diameter Before Shrinking:37.3/37.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
44
$68.66
88
$36.35
132
$25.58
175 +
$25.07
Click for Quote
Log in
to unlock special pricing