- Home ›
- All Products›
- 809184-000
809184-000
TE Connectivity / Raychem Brand
202D211-4-61/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D211-4-61/42-0
Search Keywords: 809184000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809184-000
-
Alias/AKA:202D211-4-61/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Material:Polyolefin Flexible Modified
-
Lipped:Yes
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Material Code:4
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Cable Diameter Range:6.4 – 15 in, 6.4 – 14 mm
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
32
$40.04
63
$25.03
94
$19.92
125 +
$19.52
Click for Quote
Log in
to unlock special pricing