- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 809145-000
809145-000
TE Connectivity / Raychem Brand
202D153-3-60-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D153-3-60-0
Search Keywords: 809145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809145-000
-
Alias/AKA:202D153-3-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
MOQ for out of Stock Qty:
57
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$39.91
10
$27.90
25
$25.52
57
$24.47
113
$24.22
169
$23.98
225 +
$23.75
Click for Quote
Log in
to unlock special pricing