- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 809138N001
809138N001
TE Connectivity / Raychem Brand
202D121-3-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D121-3-60/42-0
Search Keywords: 809138N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809138N001
-
Alias/AKA:202D121-3-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:10.5/5.6 mm
-
Inside Diameter Before Shrinking:23.3/23.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for out of Stock Qty:
63
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$44.09
10
$43.98
25
$43.87
50
$43.76
63
$43.65
125
$23.29
188
$16.35
250 +
$16.02
Click for Quote
Log in
to unlock special pricing