- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 809134N002
809134N002
TE Connectivity / Raychem Brand
202D253-3/42-0
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3/42-0
Search Keywords: 809134N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809134N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Polyolefin
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.55 in
-
Material Code:3
-
Entry Size (Spin Coupling Adapter):16 – 20
-
Operating Temperature Range:-20 – 60 °C
-
Government Qualified:No
-
Power Cable Accessory:No
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Molded Part Shape Code:202
-
Cable Diameter Range:.409 – .909 in
-
Formcode des Formteils:202
-
Entry Size (Braided or Magneform Adapter):18
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Material Systems Code:10
-
Entry Size (Tinel-Lock Adapter):18
-
Molded Part Type:Molded Boot
-
Approved Standards:UL 224, File E85381
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.