- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 809134-000
809134-000
TE Connectivity / Raychem Brand
202D253-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3/42-0
Search Keywords: 809134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809134-000
-
Alias/AKA:202D253-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Material Code:3
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 12 mm , 14 mm , 16 mm , 18 mm
-
Molded Part Type:Molded Boot
-
Material Systems Code:10
-
Entry Size (Braided or Magneform Adapter):18
-
Formcode des Formteils:202
-
Material:Semi-Rigid Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:.409 – .909 in, 10.4 – 23.1 mm
-
Entry Size (Tinel-Lock Adapter):18
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Entry Size (Spin Coupling Adapter):16 – 20
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
MOQ for out of Stock Qty:
38
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$45.22
10
$29.85
25
$28.91
38
$28.62
75
$27.44
113
$27.17
150 +
$26.90
Click for Quote
Log in
to unlock special pricing