- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 809091-000
809091-000
TE Connectivity / Raychem Brand
222D132-4-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D132-4-60/42-0
Search Keywords: 809091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809091-000
-
Alias/AKA:222D132-4-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 60 °C
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm
-
Entry Size (Solid or Fixed Adapter):4 – 6
-
Cable Diameter Range:.26 – .579 in, 6.6 – 14.7 mm
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Type:Molded Boot
-
Entry Size (Spin Coupling Adapter):6 – 12
-
Material Systems Code:10
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Entry Size (Braided or Magneform Adapter):6
-
Government Qualified:No
-
Entry Size (Tinel-Lock Adapter):5
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Power Cable Accessory:No
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$50.56
10
$50.44
25
$50.31
50
$50.18
100
$26.57
150
$18.70
200 +
$18.32
Click for Quote
Log in
to unlock special pricing