- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 809090-000
809090-000
TE Connectivity / Raychem Brand
222D121-4-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D121-4-60/42-0
Search Keywords: 809090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809090-000
-
Alias/AKA:222D121-4-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:23.4/23.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
69
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$35.58
10
$24.86
25
$22.75
50
$21.81
69
$21.59
138
$21.38
207
$21.17
275 +
$20.96
Click for Quote
Log in
to unlock special pricing