- Home ›
- All Products›
- 809087-000
809087-000
TE Connectivity / Raychem Brand
Braid Tail Backshell Code 21
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell Code 21
Search Keywords: 809087000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809087-000
-
Alias/AKA:206M016-19A10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
TE Adapter Code:21
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:10
-
Sealable:Yes
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Connector Shell Size:16
-
Backshell Material:Aluminum Alloy
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$81.75
25
$52.32
38
$40.88
50 +
$40.06
Click for Quote
Log in
to unlock special pricing