- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 809061-000
809061-000
TE Connectivity / Raychem Brand
202D121-3-60-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D121-3-60-0
Search Keywords: 809061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:809061-000
-
Alias/AKA:202D121-3-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
82
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$41.95
25
$41.85
50
$41.74
82
$41.64
163
$22.18
244
$15.64
325 +
$15.33
Click for Quote
Log in
to unlock special pricing