- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808981-000
808981-000
TE Connectivity / Raychem Brand
202D121-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D121-3/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords: 808981000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808981-000
-
Alias/AKA:202D121-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
On Order:
250
can ship 10/12/26
Minimum Order Quantity:
5
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
5
$23.66
10
$20.11
25
$18.69
50
$18.55
100
$17.60
250
$16.57
500 +
$15.10
Click for Quote
Log in
to unlock special pricing