- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808980-000
TE Connectivity / Raychem Brand
808980-000
202D132-3/42-0
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 808980-000 |
| Alias/AKA: | 202D132-3/42-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Semi-Rigid Molded Boot |
| Body Material: | Polyolefin |
| Styles: | Straight |
| Operating Temperature: | -20 to 60 °C |