- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808910-000
808910-000
TE Connectivity / Raychem Brand
214A021-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A021-3/42-0
Search Keywords: 808910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808910-000
-
Alias/AKA:214A021-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coating:With
-
Material Systems Code:10
-
Adhesive Options:/42 Precoat
-
Sealable:Yes
-
Connector Width:.421 in, 10.7 mm
-
Adhesive Code:42
-
Operating Temperature Range:-20 – 60 °C
-
Connector Length:1.102 – 1.11 in, 28 – 28.2 mm
-
Product Type:Molded Boot
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Material:Semi rigid Modified Polyolefin
-
Cable Diameter Range:.21 – .4 in
-
Angle:Straight
-
Material Code:3
-
Molded Part Type:D Subminiature Boot
-
Size:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
44
$32.52
88
$20.01
132
$15.84
175 +
$15.53
Click for Quote
Log in
to unlock special pricing