- Home ›
- All Products›
- 808853N001
808853N001
TE Connectivity / Raychem Brand
202D242-3-61/42-0-CS5077
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D242-3-61/42-0-CS5077
Search Keywords: 808853N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808853N001
-
Alias/AKA:202D242-3-61/42-0-CS5077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Wire/Cable Outside Diameter:.43 in, .47 in, .55 in, .63 in, .71 in, 11 mm, 12 mm, 14 mm, 16 mm, 18 mm
-
Connector or Backshell Outside Diameter:1.02 in, 1.1 in, 1.18 in, 1.26 in, 1.34 in, 26 mm, 28 mm, 30 mm, 32 mm, 34 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$62.84
50
$38.67
75
$30.62
100 +
$30.00
Click for Quote
Log in
to unlock special pricing