- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808801-000
808801-000
TE Connectivity / Raychem Brand
234A111-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
234A111-4-0
Search Keywords: 808801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808801-000
-
Alias/AKA:234A111-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:4
-
Material Systems Code:10
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Description:Adhesive Purchased Separately
-
Adhesive Options:S1006 Separate Adhesive , S1017 Separate Adhesive , S1030 Separate Adhesive , S1048 Separate Adhesive , S1125 Separate Adhesive
-
Adhesive Pre-Coating:Without
-
Number of Positions:0
-
Centerline (Pitch):0 mm
-
Adhesive Code:S1125
-
Product Type:Molded Boot
-
Connector Width:.421 in, 10.7 mm
-
Molded Part Type:D Subminiature Boot
-
Contact Current Rating (Max):0 A
-
Boot Angle:90 °
-
Material:Polyolefin Flexible Modified
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
69
$43.40
138
$22.97
207
$16.17
275 +
$15.84
Click for Quote
Log in
to unlock special pricing