- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 808652-000
808652-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 808652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808652-000
-
Alias/AKA:201M114-19C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14,14 S
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
42 Weeks
can ship
3/22/27