- Home ›
- All Products›
- 808627-000
808627-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 808627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808627-000
-
Alias/AKA:201M112-19A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Adapter Underplating Material:Electroless Nickel
-
Adapter Angle:Straight
-
Sealable:No
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
12
$611.06
23
$336.53
35
$228.13
46 +
$223.57
Click for Quote
Log in
to unlock special pricing