- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808624-000
808624-000
TE Connectivity / Raychem Brand
202D221-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D221-3/42-0
Search Keywords: 808624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808624-000
-
Alias/AKA:202D221-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$29.43
10
$24.18
25
$22.30
50
$21.13
100
$20.12
150
$20.02
200 +
$19.00
Click for Quote
Log in
to unlock special pricing