- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808605-000
808605-000
TE Connectivity / Raychem Brand
222D132-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D132-4/42-0
Product Highlights:
- Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 808605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808605-000
-
Alias/AKA:222D132-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
60 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
1
$25.85
5
$19.43
10
$19.33
25
$19.20
50
$18.93
100
$17.64
250 +
$17.10
Click for Quote
Log in
to unlock special pricing