- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808529S004
808529S004
TE Connectivity / Raychem Brand
202D242-4-114-CS2542
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
202D242-4-114-CS2542
Search Keywords: 808529S004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808529S004
-
Alias/AKA:202D242-4-114-CS2542
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$192.95
5
$190.33
10
$189.08
20
$186.67
50
$185.51
100 +
$168.01
Click for Quote
Log in
to unlock special pricing