- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808513N001
TE Connectivity / Raychem Brand
808513N001
202D221-3-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202D221-3-0
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 808513N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808513N001
-
Alias/AKA:202D221-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is 808513N001 RoHS compliant?
Yes, 808513N001 is RoHS compliant.
What is the lead time for 808513N001?
The standard lead time for 808513N001 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.84
10
$15.61
25
$15.30
50
$15.07
100
$14.84
250 +
$14.53
Click for Quote
Log in
to unlock special pricing