- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808507-000
808507-000
TE Connectivity / Raychem Brand
202D253-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3-0
Search Keywords: 808507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808507-000
-
Alias/AKA:202D253-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Options:/42 Precoat
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Material Systems Code:10
-
Formcode des Formteils:202
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
57
$56.80
113
$30.34
169
$21.41
225 +
$20.98
Click for Quote
Log in
to unlock special pricing