- Home ›
- All Products›
- 808504-000
808504-000
TE Connectivity / Raychem Brand
242A142-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
242A142-3-0
Search Keywords: 808504000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808504-000
-
Alias/AKA:242A142-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/42 Precoat
-
Material Code:3
-
Approved Standards:SAE AS81765/1 Type I
-
Lipped:No
-
Power Cable Accessory:No
-
Molded Part Shape Code:242
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:45°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Cable Diameter Range:.7 – 1.22 in, 17.9 – 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
32
$48.04
63
$30.03
94
$23.90
125 +
$23.42
Click for Quote
Log in
to unlock special pricing