- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808490-000
808490-000
TE Connectivity / Raychem Brand
202D263-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D263-3-0
Search Keywords: 808490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808490-000
-
Alias/AKA:202D263-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
153
can ship 7/6/26
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$45.78
10
$30.22
25
$29.27
50
$28.06
100
$27.23
150
$27.10
200 +
$26.96
Click for Quote
Log in
to unlock special pricing